PA241DW
vs
PA74CE
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
APEX MICROTECHNOLOGY INC
|
CIRRUS LOGIC INC
|
Part Package Code |
SIP
|
TO-204AA
|
Package Description |
SIP, SIP10,.1
|
,
|
Pin Count |
10
|
2
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
|
Average Bias Current-Max (IIB) |
0.002 µA
|
0.5 µA
|
Common-mode Reject Ratio-Nom |
94 dB
|
70 dB
|
Frequency Compensation |
NO
|
|
Input Offset Voltage-Max |
40000 µV
|
10000 µV
|
JESD-30 Code |
R-CSIP-T10
|
O-MBFM-P8
|
Length |
25.4 mm
|
|
Low-Bias |
YES
|
|
Low-Offset |
NO
|
|
Micropower |
NO
|
|
Neg Supply Voltage Limit-Max |
-175 V
|
-20 V
|
Neg Supply Voltage-Nom (Vsup) |
-150 V
|
-15 V
|
Number of Functions |
1
|
2
|
Number of Terminals |
10
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
METAL
|
Package Code |
SIP
|
|
Package Equivalence Code |
SIP10,.1
|
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
IN-LINE
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Power |
YES
|
|
Programmable Power |
NO
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Slew Rate-Nom |
30 V/us
|
1.4 V/us
|
Supply Voltage Limit-Max |
175 V
|
20 V
|
Supply Voltage-Nom (Vsup) |
150 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Technology |
MOS
|
|
Temperature Grade |
AUTOMOTIVE
|
MILITARY
|
Terminal Form |
THROUGH-HOLE
|
PIN/PEG
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
SINGLE
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Unity Gain BW-Nom |
3000
|
1400
|
Voltage Gain-Min |
32000
|
|
Width |
4.72 mm
|
|
Base Number Matches |
2
|
2
|
|
|
|
Compare PA241DW with alternatives
Compare PA74CE with alternatives