PA26
vs
TCA2465
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
APEX MICROTECHNOLOGY INC
|
INFINEON TECHNOLOGIES AG
|
Part Package Code |
SFM
|
SFM
|
Package Description |
SIP-12
|
PLASTIC, SIP-9
|
Pin Count |
12
|
9
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
1 µA
|
|
Bias Current-Max (IIB) @25C |
1 µA
|
1 µA
|
Common-mode Reject Ratio-Min |
60 dB
|
|
Common-mode Reject Ratio-Nom |
85 dB
|
80 dB
|
Frequency Compensation |
YES
|
YES
|
Input Offset Voltage-Max |
10000 µV
|
10000 µV
|
JESD-30 Code |
R-PSFM-T12
|
R-PSFM-T9
|
JESD-609 Code |
e0
|
e0
|
Low-Offset |
NO
|
NO
|
Neg Supply Voltage Limit-Max |
-20 V
|
-21 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-10 V
|
Number of Functions |
2
|
2
|
Number of Terminals |
12
|
9
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SIP12,.1TB
|
SIP9,.1
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Power |
YES
|
YES
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Slew Rate-Min |
0.5 V/us
|
|
Slew Rate-Nom |
1.2 V/us
|
2 V/us
|
Supply Current-Max |
90 mA
|
50 mA
|
Supply Voltage Limit-Max |
20 V
|
21 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
10 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Unity Gain BW-Nom |
600
|
|
Voltage Gain-Min |
10000
|
3200
|
Base Number Matches |
1
|
2
|
|
|
|
Compare PA26 with alternatives
Compare TCA2465 with alternatives