PA43
vs
OPA2541AM-BI
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
APEX MICROTECHNOLOGY INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
,
|
TO-3, CAN8/9,.5FL
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
0.0002 µA
|
0.00005 µA
|
Bias Current-Max (IIB) @25C |
0.0002 µA
|
0.00005 µA
|
Common-mode Reject Ratio-Nom |
94 dB
|
106 dB
|
Frequency Compensation |
YES
|
YES
|
Input Offset Voltage-Max |
30000 µV
|
10000 µV
|
JESD-30 Code |
R-XDMA-U9
|
O-MBFM-P8
|
Low-Bias |
YES
|
YES
|
Low-Offset |
NO
|
NO
|
Neg Supply Voltage-Nom (Vsup) |
-150 V
|
-35 V
|
Number of Functions |
1
|
2
|
Number of Terminals |
9
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Package Body Material |
UNSPECIFIED
|
METAL
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
FLANGE MOUNT
|
Power |
YES
|
YES
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Slew Rate-Nom |
40 V/us
|
8 V/us
|
Supply Current-Max |
2 mA
|
50 mA
|
Supply Voltage Limit-Max |
175 V
|
40 V
|
Supply Voltage-Nom (Vsup) |
150 V
|
35 V
|
Surface Mount |
YES
|
NO
|
Technology |
MOS
|
BIPOLAR
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Form |
J INVERTED
|
PIN/PEG
|
Terminal Position |
DUAL
|
BOTTOM
|
Unity Gain BW-Nom |
1600
|
1600
|
Voltage Gain-Min |
50000
|
32000
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
No
|
Part Package Code |
|
TO-3
|
Pin Count |
|
8
|
Neg Supply Voltage Limit-Max |
|
-40 V
|
Package Code |
|
TO-3
|
Package Equivalence Code |
|
CAN8/9,.5FL
|
Slew Rate-Min |
|
6 V/us
|
|
|
|
Compare PA43 with alternatives
Compare OPA2541AM-BI with alternatives