PA943M
vs
UTO524
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PHOENIX MICROWAVE CORP
|
AVANTEK INC
|
Reach Compliance Code |
unknown
|
unknown
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
MODULE
|
COMPONENT
|
Input Power-Max (CW) |
13 dBm
|
13 dBm
|
Operating Frequency-Max |
500 MHz
|
500 MHz
|
Operating Frequency-Min |
5 MHz
|
5 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
VSWR-Max |
2
|
2
|
Base Number Matches |
2
|
1
|
|
|
|
Compare PA943M with alternatives
Compare UTO524 with alternatives