PAH100S48-5/P vs FPER48S5R020PA feature comparison

PAH100S48-5/P TDK-Lambda Corporation

Buy Now Datasheet

FPER48S5R020PA FDK Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TDK-LAMBDA CORP FDK CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature LG-MAX; WD-MAX
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 76 V 60 V
Input Voltage-Min 36 V 36 V
Input Voltage-Nom 48 V 48 V
Length 61 mm 58.4 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 8
Output Current-Max 20 A
Output Voltage-Max 5.75 V 5.5 V
Output Voltage-Min 3 V 4 V
Output Voltage-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Equivalence Code MODULE,9LEAD,1.9
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 12.95 mm
Technology HYBRID HYBRID
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 100 W 100 W
Trim/Adjustable Output YES YES
Width 57.9 mm 22.8 mm
Base Number Matches 1 1
Part Package Code MODULE
Package Description EIGHTH BRICK, ROHS COMPLIANT, PACKAGE-8
Pin Count 8
JESD-30 Code R-XDMA-N8
JESD-609 Code e3
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape RECTANGULAR
Surface Mount NO
Temperature Grade INDUSTRIAL
Terminal Finish TIN OVER NICKEL
Terminal Form NO LEAD
Terminal Position DUAL

Compare PAH100S48-5/P with alternatives

Compare FPER48S5R020PA with alternatives