PAH100S48-5/P vs VI-MC30-EWH1-CC feature comparison

PAH100S48-5/P TDK-Lambda Corporation

Buy Now Datasheet

VI-MC30-EWH1-CC Vicor Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TDK-LAMBDA CORP VICOR CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature LG-MAX; WD-MAX
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 76 V 60 V
Input Voltage-Min 36 V 42 V
Input Voltage-Nom 48 V 48 V
Length 61 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 10
Output Current-Max 20 A
Output Voltage-Max 5.75 V 5.5 V
Output Voltage-Min 3 V 2.5 V
Output Voltage-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Equivalence Code MODULE,9LEAD,1.9
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 12.95 mm
Technology HYBRID HYBRID
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 100 W
Trim/Adjustable Output YES YES
Width 57.9 mm
Base Number Matches 1 1
Package Description PACKAGE-10
Date Of Intro 2017-11-21
Approvals CE, TUV, UL, VDE, CSA, IEC
JESD-30 Code R-XXMA-X10
Line Regulation-Max 0.5%
Load Regulation-Max 0.5%
Package Shape RECTANGULAR
Protections OUTPUT OVER VOLTAGE
Surface Mount NO
Terminal Form UNSPECIFIED
Terminal Position UNSPECIFIED

Compare PAH100S48-5/P with alternatives

Compare VI-MC30-EWH1-CC with alternatives