PAH100S48-5
vs
FPER48S5R020NA
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TDK-LAMBDA CORP
|
FDK CORP
|
Package Description |
, MODULE,9LEAD,1.9
|
EIGHTH BRICK, ROHS COMPLIANT, PACKAGE-8
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
TDK
|
|
Additional Feature |
LG-MAX; WD-MAX
|
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
76 V
|
60 V
|
Input Voltage-Min |
36 V
|
36 V
|
Input Voltage-Nom |
48 V
|
48 V
|
Length |
61 mm
|
58.4 mm
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
9
|
8
|
Output Current-Max |
20 A
|
|
Output Voltage-Max |
5.75 V
|
5.5 V
|
Output Voltage-Min |
3 V
|
4 V
|
Output Voltage-Nom |
5 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Equivalence Code |
MODULE,9LEAD,1.9
|
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
12.95 mm
|
|
Technology |
HYBRID
|
HYBRID
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Total Power Output-Max |
100 W
|
100 W
|
Trim/Adjustable Output |
YES
|
YES
|
Width |
57.9 mm
|
22.8 mm
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
MODULE
|
Pin Count |
|
8
|
JESD-30 Code |
|
R-XDMA-N8
|
JESD-609 Code |
|
e3
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Shape |
|
RECTANGULAR
|
Surface Mount |
|
NO
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
TIN OVER NICKEL
|
Terminal Form |
|
NO LEAD
|
Terminal Position |
|
DUAL
|
|
|
|
Compare PAH100S48-5 with alternatives
Compare FPER48S5R020NA with alternatives