PAL16L8B-4ML/883B vs PAL16L8BML/883B feature comparison

PAL16L8B-4ML/883B AMD

Buy Now Datasheet

PAL16L8BML/883B Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ADVANCED MICRO DEVICES INC ROCHESTER ELECTRONICS LLC
Part Package Code QLCC
Package Description QCCN, LCC20,.35SQ ,
Pin Count 20
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature PAL
Architecture PAL-TYPE
JESD-30 Code S-CQCC-N20
JESD-609 Code e0
Length 8.89 mm
Number of Dedicated Inputs 10
Number of I/O Lines 6
Number of Inputs 16
Number of Outputs 8
Number of Product Terms 64
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 10 DEDICATED INPUTS, 6 I/O
Output Function COMBINATORIAL
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QCCN
Package Equivalence Code LCC20,.35SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Programmable Logic Type OT PLD OT PLD
Propagation Delay 50 ns
Qualification Status Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 2.54 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology TTL
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 8.89 mm
Base Number Matches 2 2
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare PAL16L8B-4ML/883B with alternatives

Compare PAL16L8BML/883B with alternatives