PAL16R8AML883B
vs
PAL20L10CNS
feature comparison
Rohs Code |
|
No
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
MONOLITHIC MEMORIES
|
Package Description |
|
DIP-24
|
Reach Compliance Code |
|
unknown
|
Architecture |
|
PAL-TYPE
|
JESD-30 Code |
|
R-PDIP-T24
|
JESD-609 Code |
|
e0
|
Number of Inputs |
|
20
|
Number of Outputs |
|
10
|
Number of Product Terms |
|
40
|
Number of Terminals |
|
24
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Output Function |
|
COMBINATORIAL
|
Package Body Material |
|
PLASTIC
|
Package Code |
|
DIP
|
Package Equivalence Code |
|
DIP24,.3
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Programmable Logic Type |
|
OT PLD
|
Propagation Delay |
|
50 ns
|
Qualification Status |
|
Not Qualified
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
NO
|
Technology |
|
TTL
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
DUAL
|
Base Number Matches |
|
1
|
|
|
|
Compare PAL20L10CNS with alternatives