PAL16R8AML883B vs PAL20L10CNS feature comparison

PAL16R8AML883B

Part not found

Search for PAL16R8AML883B

PAL20L10CNS Monolithic Memories Inc (MMI)

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MONOLITHIC MEMORIES
Package Description DIP-24
Reach Compliance Code unknown
Architecture PAL-TYPE
JESD-30 Code R-PDIP-T24
JESD-609 Code e0
Number of Inputs 20
Number of Outputs 10
Number of Product Terms 40
Number of Terminals 24
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Function COMBINATORIAL
Package Body Material PLASTIC
Package Code DIP
Package Equivalence Code DIP24,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Programmable Logic Type OT PLD
Propagation Delay 50 ns
Qualification Status Not Qualified
Supply Voltage-Nom 5 V
Surface Mount NO
Technology TTL
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Base Number Matches 1

Compare PAL20L10CNS with alternatives