PAL20L10AMJS
vs
PAL20X4MJS883B
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MONOLITHIC MEMORIES
|
MONOLITHIC MEMORIES
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Architecture |
PAL-TYPE
|
PAL-TYPE
|
JESD-30 Code |
R-XDIP-T24
|
R-XDIP-T24
|
JESD-609 Code |
e0
|
e0
|
Number of Inputs |
20
|
16
|
Number of Outputs |
10
|
10
|
Number of Product Terms |
40
|
40
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Function |
COMBINATORIAL
|
|
Package Body Material |
CERAMIC
|
CERAMIC
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP24,.3
|
DIP24,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Programmable Logic Type |
OT PLD
|
OT PLD
|
Propagation Delay |
35 ns
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
TTL
|
TTL
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
Clock Frequency-Max |
|
10.5 MHz
|
Screening Level |
|
38535Q/M;38534H;883B
|
|
|
|
Compare PAL20L10AMJS with alternatives
Compare PAL20X4MJS883B with alternatives