PAL20L8ACNS vs PAL20L8ACJSSTD feature comparison

PAL20L8ACNS AMD

Buy Now Datasheet

PAL20L8ACJSSTD AMD

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC ADVANCED MICRO DEVICES INC
Package Description 0.300 INCH, SKINNY, PLASTIC, DIP-24 DIP,
Reach Compliance Code unknown unknown
Additional Feature POWER-UP RESET
Architecture PAL-TYPE
JESD-30 Code R-PDIP-T24 R-GDIP-T24
JESD-609 Code e0
Length 30.734 mm 31.953 mm
Number of Dedicated Inputs 14 12
Number of I/O Lines 6 6
Number of Inputs 20
Number of Outputs 8
Number of Product Terms 64
Number of Terminals 24 24
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min
Organization 14 DEDICATED INPUTS, 6 I/O 12 DEDICATED INPUTS, 6 I/O
Output Function COMBINATORIAL COMBINATORIAL
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP24,.3 DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Programmable Logic Type OT PLD OT PLD
Propagation Delay 25 ns 25 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
Part Package Code DIP
Pin Count 24
HTS Code 8542.39.00.01

Compare PAL20L8ACNS with alternatives

Compare PAL20L8ACJSSTD with alternatives