PALC22V10D-12JI
vs
AMPAL16R8BPC
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CYPRESS SEMICONDUCTOR CORP
|
ADVANCED MICRO DEVICES INC
|
Part Package Code |
QLCC
|
DIP
|
Package Description |
QCCJ,
|
DIP, DIP20,.3
|
Pin Count |
28
|
20
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS
|
POWER-UP RESET; REGISTER PRELOAD; 1 EXTERNAL CLOCK
|
Clock Frequency-Max |
66.6 MHz
|
40 MHz
|
JESD-30 Code |
S-PQCC-J28
|
R-PDIP-T20
|
Length |
11.5316 mm
|
26.035 mm
|
Number of Dedicated Inputs |
11
|
8
|
Number of I/O Lines |
10
|
|
Number of Terminals |
28
|
20
|
Operating Temperature-Max |
85 °C
|
75 °C
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
11 DEDICATED INPUTS, 10 I/O
|
8 DEDICATED INPUTS, 0 I/O
|
Output Function |
MACROCELL
|
REGISTERED
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
DIP
|
Package Equivalence Code |
LDCC28,.5SQ
|
DIP20,.3
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
IN-LINE
|
Programmable Logic Type |
FLASH PLD
|
OT PLD
|
Propagation Delay |
12 ns
|
15 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.57 mm
|
5.08 mm
|
Supply Voltage-Max |
5.5 V
|
5.25 V
|
Supply Voltage-Min |
4.5 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
TTL
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL EXTENDED
|
Terminal Form |
J BEND
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
QUAD
|
DUAL
|
Width |
11.5316 mm
|
7.62 mm
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
No
|
Architecture |
|
PAL-TYPE
|
JESD-609 Code |
|
e0
|
Number of Inputs |
|
8
|
Number of Outputs |
|
8
|
Number of Product Terms |
|
64
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare PALC22V10D-12JI with alternatives
Compare AMPAL16R8BPC with alternatives