PAT1220C5DBT-LF vs PAT1220C3DBT-LF feature comparison

PAT1220C5DBT-LF Thin Film Technology Corp (TFT)

Buy Now Datasheet

PAT1220C3DBT-LF Thin Film Technology Corp (TFT)

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer THIN FILM TECHNOLOGY CORP THIN FILM TECHNOLOGY CORP
Reach Compliance Code compliant compliant
Additional Feature LOW NOISE LOW NOISE
Attenuation-Nom 5 dB 3 dB
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Input Power-Max (CW) 20 dBm 20 dBm
JESD-609 Code e3 e3
Operating Frequency-Max 10000 MHz 10000 MHz
Operating Frequency-Min
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
RF/Microwave Device Type FIXED ATTENUATOR FIXED ATTENUATOR
Terminal Finish MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
VSWR-Max 1.3 1.3
Base Number Matches 1 1

Compare PAT1220C5DBT-LF with alternatives

Compare PAT1220C3DBT-LF with alternatives