PAT1220C7DBT
vs
PAT1220C3DBT
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
LOW NOISE
|
LOW NOISE
|
Attenuation-Nom |
7 dB
|
3 dB
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
20 dBm
|
20 dBm
|
JESD-609 Code |
e0
|
e0
|
Operating Frequency-Max |
10000 MHz
|
10000 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
RF/Microwave Device Type |
FIXED ATTENUATOR
|
FIXED ATTENUATOR
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
VSWR-Max |
1.3
|
1.3
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PAT1220C7DBT with alternatives
Compare PAT1220C3DBT with alternatives