PAT1632-C-16DB-B
vs
PAT1220C5DBT
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
SUSUMU CO LTD
|
THIN FILM TECHNOLOGY CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
LOW NOISE
|
LOW NOISE
|
Attenuation-Nom |
16 dB
|
5 dB
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
20.97 dBm
|
20 dBm
|
JESD-609 Code |
e3
|
|
Operating Frequency-Max |
3000 MHz
|
10000 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
RF/Microwave Device Type |
FIXED ATTENUATOR
|
FIXED ATTENUATOR
|
Terminal Finish |
MATTE TIN
|
|
VSWR-Max |
1.3
|
1.3
|
Base Number Matches |
2
|
6
|
|
|
|
Compare PAT1632-C-16DB-B with alternatives
Compare PAT1220C5DBT with alternatives