PB-5R0V105-R
vs
PM-5R0V105-R
feature comparison
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
COOPER INDUSTRIES
|
Package Description |
|
, 6835
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8532.29.00.40
|
Capacitance |
|
1000000 µF
|
Capacitor Type |
|
ELECTRIC DOUBLE LAYER CAPACITOR
|
Height |
|
22 mm
|
Length |
|
17.3 mm
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
|
20%
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Package Style |
|
Radial
|
Packing Method |
|
Bulk
|
Positive Tolerance |
|
80%
|
Rated (DC) Voltage (URdc) |
|
5 V
|
Reference Standard |
|
UL
|
Surface Mount |
|
NO
|
Terminal Pitch |
|
11.8 mm
|
Terminal Shape |
|
WIRE
|
Width |
|
9 mm
|
Base Number Matches |
|
1
|
|
|
|
Compare PM-5R0V105-R with alternatives