PBRC-2.00BR
vs
PBRC-2.00JR
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
AVX CORP
|
AVX CORP
|
Package Description |
ULTRA MINIATURE, CERAMIC PACKAGE-3
|
|
Reach Compliance Code |
compliant
|
compliant
|
Crystal/Resonator Type |
CERAMIC RESONATOR
|
CERAMIC RESONATOR
|
Frequency Stability |
0.3%
|
0.5%
|
Frequency Tolerance |
5000 ppm
|
5000 ppm
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
2 MHz
|
2 MHz
|
Operating Temperature-Max |
80 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Physical Dimension |
L7.4XB3.4XH2.0 (mm)/L0.291XB0.134XH0.079 (inch)
|
L8.6XB3.4XH2.2 (mm)/L0.339XB0.134XH0.087 (inch)
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
GOLD
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PBRC-2.00BR with alternatives
Compare PBRC-2.00JR with alternatives