PBRC8.00HR50X000
vs
KBR-8.00M
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
AVX CORP
|
AVX CORP
|
Package Description |
ROHS COMPLIANT, CERAMIC, SMD, 3 PIN
|
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
TAPE AND REEL
|
|
Crystal/Resonator Type |
CERAMIC RESONATOR
|
CERAMIC RESONATOR
|
Frequency Stability |
0.5%
|
0.5%
|
Frequency Tolerance |
5000 ppm
|
400 ppm
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Frequency-Nom |
8 MHz
|
8 MHz
|
Operating Temperature-Max |
85 °C
|
80 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Physical Dimension |
L7.4XB3.4XH2.0 (mm)/L0.291XB0.134XH0.079 (inch)
|
B5XH7 (mm)/B0.197XH0.276 (inch)
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
Gold (Au)
|
|
Base Number Matches |
1
|
9
|
|
|
|
Compare PBRC8.00HR50X000 with alternatives
Compare KBR-8.00M with alternatives