PBSS5350SS,115
vs
ZTX750DWP
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
DIODES INC
|
Part Package Code |
SOIC
|
DIE
|
Package Description |
PLASTIC, SMD, SO-8
|
UNCASED CHIP, S-XUUC-N2
|
Pin Count |
8
|
2
|
Manufacturer Package Code |
SOT96-1
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
NXP
|
|
Collector Current-Max (IC) |
2.7 A
|
|
Collector-Emitter Voltage-Max |
50 V
|
45 V
|
Configuration |
SEPARATE, 2 ELEMENTS
|
SINGLE
|
DC Current Gain-Min (hFE) |
200
|
100
|
JESD-30 Code |
R-PDSO-G8
|
S-XUUC-N2
|
JESD-609 Code |
e4
|
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
2
|
1
|
Number of Terminals |
8
|
2
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
UNCASED CHIP
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity/Channel Type |
PNP
|
PNP
|
Power Dissipation-Max (Abs) |
2 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Position |
DUAL
|
UPPER
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
1
|
Transition Frequency-Nom (fT) |
|
100 MHz
|
|
|
|
Compare PBSS5350SS,115 with alternatives
-
PBSS5350SS,115 vs PBSS5350SS
-
PBSS5350SS,115 vs ZTX557DWP
-
PBSS5350SS,115 vs 934055946115
-
PBSS5350SS,115 vs PBSS5350D,115
-
PBSS5350SS,115 vs ZTX657DWP
-
PBSS5350SS,115 vs ZTX556DWP
-
PBSS5350SS,115 vs PBSS5350S
-
PBSS5350SS,115 vs ZTX656DWP
-
PBSS5350SS,115 vs MBT35200MT1G
Compare ZTX750DWP with alternatives