PC910L0NSZ
vs
HCPL2611
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
End Of Life
|
Ihs Manufacturer |
SHARP CORP
|
ONSEMI
|
Package Description |
PLASTIC, DIP-8
|
DIP-8
|
Reach Compliance Code |
unknown
|
compliant
|
Samacsys Manufacturer |
Sharp Microelectronics
|
onsemi
|
Additional Feature |
UL RECOGNIZED
|
CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED
|
Configuration |
COMPLEX
|
SINGLE
|
Data Rate-Nom |
10 MBps
|
10 MBps
|
Forward Current-Max |
0.02 A
|
0.05 A
|
Isolation Voltage-Max |
5000 V
|
2500 V
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Base Number Matches |
1
|
3
|
Pbfree Code |
|
Yes
|
Manufacturer Package Code |
|
646CQ
|
HTS Code |
|
8541.40.80.00
|
Factory Lead Time |
|
32 Weeks
|
JESD-609 Code |
|
e3
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Number of Functions |
|
1
|
On-State Current-Max |
|
0.05 A
|
Power Dissipation-Max |
|
0.04 W
|
Response Time-Nom |
|
2e-8 ns
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
NO
|
Terminal Finish |
|
Matte Tin (Sn) - annealed
|
|
|
|
Compare PC910L0NSZ with alternatives
Compare HCPL2611 with alternatives