PCA6416AHF NXP SemiconductorsBuy Now Datasheet |
PCA6416AHF,128 NXP SemiconductorsBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | NXP SEMICONDUCTORS | NXP SEMICONDUCTORS |
Package Description | HVQCCN, | 4 X 4 MM, 0.75 MM HEIGHT, PLASTIC, MO-220, SOT994-1, HWQFN-24 |
Pin Count | 24 | 24 |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.4 MHz | 0.4 MHz |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N24 | S-PQCC-N24 |
JESD-609 Code | e4 | |
Length | 4 mm | 4 mm |
Moisture Sensitivity Level | 1 | 1 |
Number of I/O Lines | 16 | 16 |
Number of Ports | 2 | 2 |
Number of Terminals | 24 | 24 |
Operating Temperature-Max | 85 °C | 85 °C |
Operating Temperature-Min | -40 °C | -40 °C |
Package Body Material | PLASTIC/EPOXY | PLASTIC/EPOXY |
Package Code | HVQCCN | HVQCCN |
Package Shape | SQUARE | SQUARE |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | 260 |
Seated Height-Max | 0.8 mm | 0.8 mm |
Supply Voltage-Max | 5.5 V | 5.5 V |
Supply Voltage-Min | 1.65 V | 1.65 V |
Supply Voltage-Nom | 1.8 V | 1.8 V |
Surface Mount | YES | YES |
Technology | CMOS | CMOS |
Temperature Grade | INDUSTRIAL | INDUSTRIAL |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | NO LEAD |
Terminal Pitch | 0.5 mm | 0.5 mm |
Terminal Position | QUAD | QUAD |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | 30 |
Width | 4 mm | 4 mm |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE | PARALLEL IO PORT, GENERAL PURPOSE |
Base Number Matches | 1 | 1 |
Part Package Code | QFN | |
Manufacturer Package Code | SOT994-1 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | NXP | |
Number of Bits | 16 | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Qualification Status | Not Qualified | |