PCA82C200T vs SJA1000T/N1,118 feature comparison

PCA82C200T NXP Semiconductors

Buy Now Datasheet

SJA1000T/N1,118 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code SOIC SOP
Package Description SOP, 7.50 MM, PLASTIC, SO-28
Pin Count 28 28
Reach Compliance Code unknown compliant
ECCN Code EAR99 5A991
HTS Code 8542.39.00.01 8542.31.00.01
Additional Feature MULTI-MASTER ARCHITECTURE; 10 BYTE MEMORY OF TRANSMIT BUFFER; 20 BYTE MEMORY OF RECEIVER BUFFERS
Address Bus Width 8 8
Boundary Scan NO NO
Clock Frequency-Max 16 MHz 24 MHz
Communication Protocol SYNC, BYTE; ETHERNET SYNC, BYTE; ETHERNET
Data Encoding/Decoding Method NRZ NRZ
Data Transfer Rate-Max 0.125 MBps 1 MBps
External Data Bus Width 8 8
JESD-30 Code R-PDSO-G28 R-PDSO-G28
Length 17.9 mm 17.9 mm
Low Power Mode YES YES
Number of DMA Channels
Number of I/O Lines
Number of Serial I/Os 2 2
Number of Terminals 28 28
On Chip Data RAM Width
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
RAM (words) 0
Seated Height-Max 2.65 mm 2.65 mm
Supply Current-Max 15 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.5 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, LAN SERIAL IO/COMMUNICATION CONTROLLER, LAN
Base Number Matches 2 1
Rohs Code Yes
Manufacturer Package Code SOT136-1
Factory Lead Time 13 Weeks
Samacsys Manufacturer NXP
JESD-609 Code e4
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) 30

Compare PCA82C200T with alternatives

Compare SJA1000T/N1,118 with alternatives