PCA82C200T-T
vs
PCA82C200T
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PHILIPS COMPONENTS
|
NXP SEMICONDUCTORS
|
Package Description |
,
|
SOP,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.39.00.01
|
Address Bus Width |
8
|
8
|
Boundary Scan |
NO
|
NO
|
Clock Frequency-Max |
16 MHz
|
16 MHz
|
Communication Protocol |
ASYNC, BIT
|
ASYNC, BIT
|
Data Encoding/Decoding Method |
NRZ
|
NRZ
|
Data Transfer Rate-Max |
0.125 MBps
|
0.125 MBps
|
External Data Bus Width |
8
|
8
|
JESD-30 Code |
R-PDSO-G28
|
R-PDSO-G28
|
Low Power Mode |
YES
|
YES
|
Number of Serial I/Os |
2
|
2
|
Number of Terminals |
28
|
28
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
uPs/uCs/Peripheral ICs Type |
SERIAL IO/COMMUNICATION CONTROLLER, LAN
|
SERIAL IO/COMMUNICATION CONTROLLER, LAN
|
Base Number Matches |
1
|
3
|
Part Package Code |
|
SOIC
|
Pin Count |
|
28
|
ECCN Code |
|
EAR99
|
Additional Feature |
|
MULTI-MASTER ARCHITECTURE; 10 BYTE MEMORY OF TRANSMIT BUFFER; 20 BYTE MEMORY OF RECEIVER BUFFERS
|
Length |
|
17.9 mm
|
Number of DMA Channels |
|
|
Number of I/O Lines |
|
|
On Chip Data RAM Width |
|
|
RAM (words) |
|
0
|
Seated Height-Max |
|
2.65 mm
|
Supply Current-Max |
|
15 mA
|
Terminal Pitch |
|
1.27 mm
|
Width |
|
7.5 mm
|
|
|
|
Compare PCA82C200T-T with alternatives
Compare PCA82C200T with alternatives