PCA82C251T/YM,112
vs
KSZ8001L
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
MICREL INC
|
Part Package Code |
SOIC
|
|
Package Description |
3.90 MM, ROHS COMPLIANT, PLASTIC, MS-012, SOT96-1, SOP-8
|
LEAD FREE, LQFP-48
|
Pin Count |
8
|
|
Manufacturer Package Code |
SOT96-1
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
NXP
|
|
JESD-30 Code |
R-PDSO-G8
|
S-PQFP-G48
|
JESD-609 Code |
e4
|
e3
|
Length |
4.9 mm
|
7 mm
|
Moisture Sensitivity Level |
1
|
3
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
48
|
Number of Transceivers |
1
|
1
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
LFQFP
|
Package Equivalence Code |
SOP8,.25
|
QFP48,.35SQ,20
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1.6 mm
|
Supply Voltage-Nom |
5 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
CMOS
|
Telecom IC Type |
INTERFACE CIRCUIT
|
ETHERNET TRANSCEIVER
|
Temperature Grade |
AUTOMOTIVE
|
COMMERCIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD SILVER
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
40
|
Width |
3.9 mm
|
7 mm
|
Base Number Matches |
1
|
2
|
Data Rate |
|
100000 Mbps
|
|
|
|
Compare PCA82C251T/YM,112 with alternatives
-
PCA82C251T/YM,112 vs MCP2551-E/SNVAO
-
PCA82C251T/YM,112 vs MCP2551T-E/SN
-
PCA82C251T/YM,112 vs MCP2551-I/SN
-
PCA82C251T/YM,112 vs MCP2551-I/SNG
-
PCA82C251T/YM,112 vs 935288885118
-
PCA82C251T/YM,112 vs PCA82C251T/YM
-
PCA82C251T/YM,112 vs MCP2551T-I/SN
-
PCA82C251T/YM,112 vs TJA1051T/3,112
-
PCA82C251T/YM,112 vs AMIS30660CANH2G