PCA85132U/2DA/Q1,0
vs
PCA85132U/2DA/Q1
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
DIE
|
DIE
|
Package Description |
, DIE OR CHIP
|
DIE,
|
Pin Count |
197
|
197
|
Manufacturer Package Code |
OL-PCA85132U
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
13 Weeks
|
|
Samacsys Manufacturer |
NXP
|
|
Display Mode |
SEGMENT
|
DOT MATRIX
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Number of Digits/Characters |
80-CHARACTER
|
20-DIGIT
|
Number of Segments |
160
|
160
|
Operating Temperature-Max |
95 °C
|
95 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Equivalence Code |
DIE OR CHIP
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
AEC-Q100
|
|
Supply Current-Max |
0.06 mA
|
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn)
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
1
|
2
|
ECCN Code |
|
EAR99
|
Data Input Mode |
|
SERIAL
|
Interface IC Type |
|
LIQUID CRYSTAL DISPLAY DRIVER
|
JESD-30 Code |
|
R-XUUC-N197
|
Multiplexed Display Capability |
|
YES
|
Number of Functions |
|
1
|
Number of Terminals |
|
197
|
Package Body Material |
|
UNSPECIFIED
|
Package Code |
|
DIE
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
UNCASED CHIP
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
1.8 V
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
YES
|
Terminal Form |
|
NO LEAD
|
Terminal Position |
|
UPPER
|
fmax-Min |
|
0.4 MHz
|
|
|
|
Compare PCA85132U/2DA/Q1,0 with alternatives
Compare PCA85132U/2DA/Q1 with alternatives