PCA9534APW
vs
PCA9534ADWRG4
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
TSSOP
|
SOIC
|
Package Description |
TSSOP-16
|
SOP, SOP16,.4
|
Pin Count |
16
|
16
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Address Bus Width |
8
|
|
Clock Frequency-Max |
0.4 MHz
|
0.4 MHz
|
External Data Bus Width |
|
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e4
|
e4
|
Length |
5 mm
|
10.3 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
8
|
8
|
Number of I/O Lines |
8
|
8
|
Number of Ports |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
SOP
|
Package Equivalence Code |
TSSOP16,.25
|
SOP16,.4
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
2.65 mm
|
Supply Current-Max |
0.175 mA
|
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
2.3 V
|
2.3 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
4.4 mm
|
7.5 mm
|
uPs/uCs/Peripheral ICs Type |
PARALLEL IO PORT, GENERAL PURPOSE
|
PARALLEL IO PORT, GENERAL PURPOSE
|
Base Number Matches |
5
|
1
|
|
|
|
Compare PCA9534APW with alternatives
Compare PCA9534ADWRG4 with alternatives