PCA9555AHF,118
vs
MAX7313ATG+T
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
QFN
|
QFN
|
Package Description |
HVQCCN,
|
HVQCCN, LCC24,.16SQ,20
|
Pin Count |
24
|
24
|
Manufacturer Package Code |
SOT994-1
|
|
Reach Compliance Code |
unknown
|
compliant
|
Clock Frequency-Max |
0.4 MHz
|
|
External Data Bus Width |
|
|
JESD-30 Code |
S-PQCC-N24
|
S-PQCC-N24
|
Length |
4 mm
|
4 mm
|
Number of I/O Lines |
16
|
16
|
Number of Ports |
2
|
1
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
HVQCCN
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Seated Height-Max |
0.8 mm
|
0.8 mm
|
Supply Voltage-Max |
5.5 V
|
3.6 V
|
Supply Voltage-Min |
1.65 V
|
2 V
|
Supply Voltage-Nom |
1.8 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
BICMOS
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
4 mm
|
4 mm
|
uPs/uCs/Peripheral ICs Type |
PARALLEL IO PORT, GENERAL PURPOSE
|
PARALLEL IO PORT, GENERAL PURPOSE
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Number of Bits |
|
1
|
Package Equivalence Code |
|
LCC24,.16SQ,20
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
Terminal Finish |
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare PCA9555AHF,118 with alternatives
-
PCA9555AHF,118 vs PCA9555AHF
-
PCA9555AHF,118 vs PCA9555AHF,128
-
PCA9555AHF,118 vs PCA9535HF,118
-
PCA9555AHF,118 vs PCA9539RGERG4
-
PCA9555AHF,118 vs PCA6416AHF,128
-
PCA9555AHF,118 vs PCA9535HF
-
PCA9555AHF,118 vs MAX7311ATG+TGH7
-
PCA9555AHF,118 vs MAX7313ATG
-
PCA9555AHF,118 vs PCA9535RHLR
Compare MAX7313ATG+T with alternatives