PCA9555BS,118
vs
PCA9539PW/Q900,118
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
QFN
|
TSSOP2
|
Package Description |
HVQFN-24
|
TSSOP-24
|
Pin Count |
24
|
24
|
Manufacturer Package Code |
SOT616-1
|
SOT355-1
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
NXP
|
NXP
|
Clock Frequency-Max |
0.4 MHz
|
0.4 MHz
|
External Data Bus Width |
|
|
JESD-30 Code |
S-PQCC-N24
|
R-PDSO-G24
|
JESD-609 Code |
e4
|
e4
|
Length |
4 mm
|
7.8 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
16
|
16
|
Number of I/O Lines |
16
|
16
|
Number of Ports |
2
|
2
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
TSSOP
|
Package Equivalence Code |
LCC24,.16SQ,20
|
TSSOP24,.25
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1 mm
|
1.1 mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
2.3 V
|
4.5 V
|
Supply Voltage-Nom |
3 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
4 mm
|
4.4 mm
|
uPs/uCs/Peripheral ICs Type |
PARALLEL IO PORT, GENERAL PURPOSE
|
PARALLEL IO PORT, GENERAL PURPOSE
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
18 Weeks
|
Screening Level |
|
AEC-Q100
|
|
|
|
Compare PCA9555BS,118 with alternatives
-
PCA9555BS,118 vs TCA9555RTWR
-
PCA9555BS,118 vs 935273944118
-
PCA9555BS,118 vs PCA9555RGER
-
PCA9555BS,118 vs ADP5587ACBZ-R7
-
PCA9555BS,118 vs PCA9539AHF
-
PCA9555BS,118 vs PCA9555APW,118
-
PCA9555BS,118 vs ADP5587ACPZ-1-R7
-
PCA9555BS,118 vs PCA9539PW/Q900
-
PCA9555BS,118 vs TCA6416PWT
Compare PCA9539PW/Q900,118 with alternatives
-
PCA9539PW/Q900,118 vs TCA9539QPWRQ1
-
PCA9539PW/Q900,118 vs PCA9539PW/Q900
-
PCA9539PW/Q900,118 vs TCA9539PWR
-
PCA9539PW/Q900,118 vs ADP5587ACBZ-R7
-
PCA9539PW/Q900,118 vs PCA9539AHF
-
PCA9539PW/Q900,118 vs PCA9555APW,118
-
PCA9539PW/Q900,118 vs 935273944118
-
PCA9539PW/Q900,118 vs ADP5587ACPZ-1-R7
-
PCA9539PW/Q900,118 vs PCA9555RGER