PCA9674AN,112
vs
PCA9554TS,118
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
DIP
|
SSOP2
|
Package Description |
0.300 INCH, PLASTIC, MO-001, SOT38-1, DIP-16
|
SSOP-20
|
Pin Count |
16
|
20
|
Manufacturer Package Code |
SOT38-4
|
SOT266-1
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Clock Frequency-Max |
1 MHz
|
0.4 MHz
|
External Data Bus Width |
|
|
JESD-30 Code |
R-PDIP-T16
|
R-PDSO-G20
|
JESD-609 Code |
e4
|
e4
|
Length |
21.6 mm
|
6.5 mm
|
Number of Bits |
8
|
8
|
Number of I/O Lines |
8
|
8
|
Number of Ports |
1
|
1
|
Number of Terminals |
16
|
20
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
LSSOP
|
Package Equivalence Code |
DIP16,.3
|
SSOP20,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.7 mm
|
1.5 mm
|
Supply Current-Max |
100 mA
|
85 mA
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
2.3 V
|
2.3 V
|
Supply Voltage-Nom |
3 V
|
3 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
4.4 mm
|
uPs/uCs/Peripheral ICs Type |
PARALLEL IO PORT, GENERAL PURPOSE
|
PARALLEL IO PORT, GENERAL PURPOSE
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
4 Weeks
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare PCA9674AN,112 with alternatives
-
PCA9674AN,112 vs 935282746512
-
PCA9674AN,112 vs 935275049518
-
PCA9674AN,112 vs PCA9534PW/DG,118
-
PCA9674AN,112 vs PCA9534APW
-
PCA9674AN,112 vs PCA9554RGVT
-
PCA9674AN,112 vs PCA9534DWT
-
PCA9674AN,112 vs PCA9554AN
-
PCA9674AN,112 vs 935282715518
-
PCA9674AN,112 vs PCA9554AD/G,518
Compare PCA9554TS,118 with alternatives
-
PCA9554TS,118 vs PCA9554TS
-
PCA9554TS,118 vs 935282746512
-
PCA9554TS,118 vs 935275049518
-
PCA9554TS,118 vs PCA9534PW/DG,118
-
PCA9554TS,118 vs PCA9534APW
-
PCA9554TS,118 vs PCA9554RGVT
-
PCA9554TS,118 vs PCA9534DWT
-
PCA9554TS,118 vs PCA9554AN
-
PCA9554TS,118 vs 935282715518