PCD5003H vs PCF5001H-T feature comparison

PCD5003H NXP Semiconductors

Buy Now Datasheet

PCF5001H-T NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code QFP QFP
Package Description 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, SOT-358-1, LQFP-32 LQFP,
Pin Count 32 32
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQFP-G32 S-PQFP-G32
Length 7 mm 7 mm
Number of Functions 1 1
Number of Terminals 32 32
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -25 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LQFP
Package Equivalence Code QFP32,.35SQ,32
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Current-Max 0.08 mA 0.1 mA
Supply Voltage-Nom 2.7 V -2.7 V
Surface Mount YES YES
Technology CMOS CMOS
Telecom IC Type PAGING DECODER PAGING DECODER
Temperature Grade OTHER INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Width 7 mm 7 mm
Base Number Matches 2 1

Compare PCD5003H with alternatives

Compare PCF5001H-T with alternatives