PCD5040T
vs
PCD5040
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Package Description |
QFP,
|
QFP,
|
Reach Compliance Code |
unknown
|
unknown
|
JESD-30 Code |
S-PQFP-G64
|
R-PQFP-G64
|
Number of Functions |
1
|
1
|
Number of Terminals |
64
|
64
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
QFP
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
FLATPACK
|
FLATPACK
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
BURST MODE CONTROLLER
|
CORDLESS TELEPHONE BURST MODE CONTROLLER
|
Temperature Grade |
OTHER
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
QUAD
|
QUAD
|
Base Number Matches |
2
|
3
|
Part Package Code |
|
QFP
|
Pin Count |
|
64
|
HTS Code |
|
8542.39.00.01
|
JESD-609 Code |
|
e3
|
Length |
|
20 mm
|
Seated Height-Max |
|
3.2 mm
|
Technology |
|
CMOS
|
Terminal Finish |
|
TIN
|
Terminal Pitch |
|
1 mm
|
Width |
|
14 mm
|
|
|
|
Compare PCD5040T with alternatives
Compare PCD5040 with alternatives