PCF-W0402LF-03-1271-A-P-LT vs SMDT0402BTC1271N feature comparison

PCF-W0402LF-03-1271-A-P-LT TT Electronics Resistors

Buy Now Datasheet

SMDT0402BTC1271N Electronic Sensor + Resistor GmbH

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer TT ELECTRONICS PLC ELECTRONIC SENSOR + RESISTOR GMBH
Package Description CHIP, ROHS COMPLIANT CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature PRECISION PRECISION
Construction Chip Rectangular
JESD-609 Code e3 e3
Manufacturer Series PCF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.305 mm 0.3 mm
Package Length 0.991 mm 1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.508 mm 0.5 mm
Packing Method TR, PAPER TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Rated Temperature 70 °C 70 °C
Resistance 1270 Ω 1270 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series PCF
Size Code 0402 0402
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.05% 0.1%
Working Voltage 25 V 25 V
Base Number Matches 1 1

Compare PCF-W0402LF-03-1271-A-P-LT with alternatives

Compare SMDT0402BTC1271N with alternatives