PCF-W0402LF-03-8451-A-P-LT vs SMDR0402BBC8451N feature comparison

PCF-W0402LF-03-8451-A-P-LT TT Electronics Resistors

Buy Now Datasheet

SMDR0402BBC8451N

Part not found

Search for SMDR0402BBC8451N
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TT ELECTRONICS PLC
Package Description CHIP, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION
Construction Chip
JESD-609 Code e3
Manufacturer Series PCF
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.305 mm
Package Length 0.991 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.508 mm
Packing Method TR, PAPER
Rated Power Dissipation (P) 0.0625 W
Rated Temperature 70 °C
Resistance 8450 Ω
Resistor Type FIXED RESISTOR
Series PCF
Size Code 0402
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.05%
Working Voltage 25 V
Base Number Matches 1

Compare PCF-W0402LF-03-8451-A-P-LT with alternatives