PCF1174CT
vs
SCL5616HN
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
PHILIPS SEMICONDUCTORS
|
ALLEGRO MICROSYSTEMS LLC
|
Package Description |
SSOP, SOP40,.5,30
|
DIE,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-PDSO-G40
|
X-XUUC-N40
|
JESD-609 Code |
e0
|
|
Number of Terminals |
40
|
40
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
SSOP
|
DIE
|
Package Equivalence Code |
SOP40,.5,30
|
|
Package Shape |
RECTANGULAR
|
UNSPECIFIED
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
UNCASED CHIP
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.75 mm
|
|
Terminal Position |
DUAL
|
UPPER
|
Base Number Matches |
2
|
1
|
Alarm |
|
NO
|
Application |
|
DIGITAL CLOCK
|
Battery End of Life Indication |
|
NO
|
Consumer IC Type |
|
LCD WATCH
|
Display Mode |
|
DIGITAL
|
Frequency Trimming |
|
YES
|
Number of Functions |
|
2
|
Oscillator Frequency-Nom |
|
4.194304 MHZ
|
Supply Current-Max |
|
1 mA
|
Supply Voltage-Max (Vsup) |
|
6.8 V
|
Supply Voltage-Min (Vsup) |
|
5.5 V
|
|
|
|
Compare SCL5616HN with alternatives