PCF1174CU
vs
PCF1172CU
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
PHILIPS SEMICONDUCTORS
|
Package Description |
DIE,
|
, DIE OR CHIP
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
COLON FLASH
|
|
Alarm |
NO
|
|
Application |
CAR CLOCK
|
|
Battery End of Life Indication |
NO
|
|
Consumer IC Type |
LCD CLOCK
|
|
Display Mode |
DIGITAL
|
|
Frequency Trimming |
YES
|
|
JESD-30 Code |
X-XUUC-N40
|
|
Number of Terminals |
40
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Frequency-Nom |
4.194304 MHZ
|
|
Package Body Material |
UNSPECIFIED
|
|
Package Code |
DIE
|
|
Package Shape |
UNSPECIFIED
|
|
Package Style |
UNCASED CHIP
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
6 V
|
|
Supply Voltage-Min (Vsup) |
3 V
|
|
Surface Mount |
YES
|
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
NO LEAD
|
|
Terminal Position |
UPPER
|
|
Base Number Matches |
2
|
2
|
Package Equivalence Code |
|
DIE OR CHIP
|
Technology |
|
CMOS
|
|
|
|
Compare PCF1174CU with alternatives