PCF2112CT/1,112
vs
PCF2112CT
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
PHILIPS SEMICONDUCTORS
|
Part Package Code |
VSOP
|
|
Pin Count |
40
|
|
Manufacturer Package Code |
SOT158-1
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
NXP
|
|
Data Input Mode |
SERIAL
|
|
Display Mode |
DOT MATRIX
|
SEGMENT
|
Input Characteristics |
STANDARD
|
|
Interface IC Type |
LIQUID CRYSTAL DISPLAY DRIVER
|
|
JESD-30 Code |
R-PDSO-G40
|
R-PDSO-G40
|
JESD-609 Code |
e3
|
e0
|
Length |
15.4 mm
|
|
Multiplexed Display Capability |
NO
|
|
Number of Functions |
1
|
|
Number of Segments |
32
|
32
|
Number of Terminals |
40
|
40
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Polarity |
TRUE
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.7 mm
|
|
Supply Current-Max |
0.05 mA
|
0.05 mA
|
Supply Voltage-Max |
6 V
|
|
Supply Voltage-Min |
2.25 V
|
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin (Sn)
|
Tin/Lead (Sn85Pb15)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.762 mm
|
0.75 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
7.55 mm
|
|
fmax-Min |
0.1 MHz
|
|
Base Number Matches |
1
|
2
|
Package Equivalence Code |
|
SOP40,.5,30
|
|
|
|