PCF8574ADWRE4 vs PCF8574AT/3,512 feature comparison

PCF8574ADWRE4 Texas Instruments

Buy Now Datasheet

PCF8574AT/3,512 NXP Semiconductors

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NXP SEMICONDUCTORS
Part Package Code SOIC SOP
Package Description SOP, SOP16,.4 7.50 MM, LEAD FREE, PLASTIC, MS-013, SOT-162-1, SO-16
Pin Count 16 16
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments NXP
Clock Frequency-Max 0.1 MHz 0.1 MHz
External Data Bus Width
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4 e4
Length 10.3 mm 10.3 mm
Moisture Sensitivity Level 1 2
Number of Bits 8 8
Number of I/O Lines 8 8
Number of Ports 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.4 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Supply Current-Max 0.1 mA 100 mA
Supply Voltage-Max 6 V 6 V
Supply Voltage-Min 2.5 V 2.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 7.5 mm 7.5 mm
uPs/uCs/Peripheral ICs Type PARALLEL IO PORT, GENERAL PURPOSE PARALLEL IO PORT, GENERAL PURPOSE
Base Number Matches 1 1
Manufacturer Package Code SOT162-1

Compare PCF8574ADWRE4 with alternatives

Compare PCF8574AT/3,512 with alternatives