PCF8574AT/3,112
vs
MCP23008-E/SO
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
SOP
|
SOIC
|
Package Description |
SOP,
|
SOIC-18
|
Pin Count |
16
|
18
|
Manufacturer Package Code |
SOT162-1
|
|
Reach Compliance Code |
unknown
|
compliant
|
Clock Frequency-Max |
0.1 MHz
|
10 MHz
|
External Data Bus Width |
|
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G18
|
JESD-609 Code |
e4
|
e3
|
Length |
10.3 mm
|
11.55 mm
|
Number of Bits |
8
|
8
|
Number of I/O Lines |
8
|
8
|
Number of Ports |
1
|
8
|
Number of Terminals |
16
|
18
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP16,.4
|
SOP18,.4
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Seated Height-Max |
2.65 mm
|
2.65 mm
|
Supply Current-Max |
100 mA
|
1 mA
|
Supply Voltage-Max |
6 V
|
5.5 V
|
Supply Voltage-Min |
2.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.5 mm
|
7.5 mm
|
uPs/uCs/Peripheral ICs Type |
PARALLEL IO PORT, GENERAL PURPOSE
|
PARALLEL IO PORT, GENERAL PURPOSE
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Factory Lead Time |
|
5 Weeks
|
Samacsys Manufacturer |
|
Microchip
|
Moisture Sensitivity Level |
|
2
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare PCF8574AT/3,112 with alternatives
-
PCF8574AT/3,112 vs 935283489512
-
PCF8574AT/3,112 vs PCF8574ADWRE4
-
PCF8574AT/3,112 vs PCF8574T/3,512
-
PCF8574AT/3,112 vs PCF8574T/3,518
-
PCF8574AT/3,112 vs PCF8574AT/3,118
-
PCF8574AT/3,112 vs 935275617112
-
PCF8574AT/3,112 vs 935275617512
-
PCF8574AT/3,112 vs PCF8574AT/3,512
-
PCF8574AT/3,112 vs PCA8574AD,112
Compare MCP23008-E/SO with alternatives