PCF8574PWG4 vs MCP23008-E/P feature comparison

PCF8574PWG4 Texas Instruments

Buy Now Datasheet

MCP23008-E/P Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC MICROCHIP TECHNOLOGY INC
Part Package Code TSSOP DIP
Package Description TSSOP, TSSOP20,.25 DIP-18
Pin Count 20 18
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Microchip
Address Bus Width 8
Clock Frequency-Max 0.1 MHz 10 MHz
External Data Bus Width
JESD-30 Code R-PDSO-G20 R-PDIP-T18
JESD-609 Code e4 e3
Length 6.5 mm 22.86 mm
Moisture Sensitivity Level 1
Number of Bits 8 8
Number of I/O Lines 8 8
Number of Ports 1 8
Number of Terminals 20 18
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP DIP
Package Equivalence Code TSSOP20,.25 DIP18,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 5.08 mm
Supply Current-Max 0.1 mA 1 mA
Supply Voltage-Max 6 V 5.5 V
Supply Voltage-Min 2.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 4.4 mm 7.62 mm
uPs/uCs/Peripheral ICs Type PARALLEL IO PORT, GENERAL PURPOSE PARALLEL IO PORT, GENERAL PURPOSE
Base Number Matches 1 1

Compare PCF8574PWG4 with alternatives

Compare MCP23008-E/P with alternatives