PCF8574TS/3,118
vs
MCP23009-E/P
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
SSOP2
|
DIP
|
Package Description |
4.40 MM, PLASTIC, MO-152, SOT-266-1, SSOP-20
|
DIP-18
|
Pin Count |
20
|
18
|
Manufacturer Package Code |
SOT266-1
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
12 Weeks
|
10 Weeks
|
Samacsys Manufacturer |
NXP
|
Microchip
|
Clock Frequency-Max |
0.1 MHz
|
10 MHz
|
External Data Bus Width |
|
|
JESD-30 Code |
R-PDSO-G20
|
R-PDIP-T18
|
JESD-609 Code |
e4
|
e3
|
Length |
6.5 mm
|
22.86 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Bits |
8
|
8
|
Number of I/O Lines |
8
|
8
|
Number of Ports |
1
|
8
|
Number of Terminals |
20
|
18
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
LSSOP
|
DIP
|
Package Equivalence Code |
SSOP20,.25
|
DIP18,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.5 mm
|
5.334 mm
|
Supply Voltage-Max |
6 V
|
5.5 V
|
Supply Voltage-Min |
2.5 V
|
1.8 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
MATTE TIN
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
0.65 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
4.4 mm
|
7.62 mm
|
uPs/uCs/Peripheral ICs Type |
PARALLEL IO PORT, GENERAL PURPOSE
|
PARALLEL IO PORT, GENERAL PURPOSE
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Supply Current-Max |
|
1 mA
|
|
|
|
Compare PCF8574TS/3,118 with alternatives
-
PCF8574TS/3,118 vs 935275672118
-
PCF8574TS/3,118 vs PCA8574ATS
-
PCF8574TS/3,118 vs 935283491118
-
PCF8574TS/3,118 vs PCF8574TS/3
-
PCF8574TS/3,118 vs PCF8574TS/3,112
-
PCF8574TS/3,118 vs PCF8574TS-T
-
PCF8574TS/3,118 vs PCF8574TS/F3
-
PCF8574TS/3,118 vs PCA8574ATS,112
-
PCF8574TS/3,118 vs MCP23S08T-E/MF
Compare MCP23009-E/P with alternatives