PCF8575TS/F1,118
vs
PCF8575TS/S410/1,1
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
SSOP2
|
SSOP2
|
Package Description |
SSOP,
|
SSOP,
|
Pin Count |
24
|
24
|
Manufacturer Package Code |
SOT340-1
|
SOT340-1
|
Reach Compliance Code |
unknown
|
unknown
|
Samacsys Manufacturer |
NXP
|
|
Clock Frequency-Max |
0.4 MHz
|
0.4 MHz
|
External Data Bus Width |
|
|
JESD-30 Code |
R-PDSO-G24
|
R-PDSO-G24
|
JESD-609 Code |
e4
|
e4
|
Length |
8.2 mm
|
8.2 mm
|
Number of I/O Lines |
16
|
16
|
Number of Ports |
2
|
2
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE, SHRINK PITCH
|
Seated Height-Max |
2 mm
|
2 mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
2.5 V
|
2.5 V
|
Supply Voltage-Nom |
2.7 V
|
2.7 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
5.3 mm
|
5.3 mm
|
uPs/uCs/Peripheral ICs Type |
PARALLEL IO PORT, GENERAL PURPOSE
|
PARALLEL IO PORT, GENERAL PURPOSE
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PCF8575TS/F1,118 with alternatives
-
PCF8575TS/F1,118 vs PCA9555DB-T
-
PCF8575TS/F1,118 vs PCA9555DB,118
-
PCF8575TS/F1,118 vs PCA9555DBG4
-
PCF8575TS/F1,118 vs PCA9555DB
-
PCF8575TS/F1,118 vs PCA9555DBRG4
-
PCF8575TS/F1,118 vs PCA9555DB,112
-
PCF8575TS/F1,118 vs PCF8575TS/S410/1:1
-
PCF8575TS/F1,118 vs PCA9555DBT
-
PCF8575TS/F1,118 vs PCF8575TS/F1,112
Compare PCF8575TS/S410/1,1 with alternatives
-
PCF8575TS/S410/1,1 vs PCA9555DB-T
-
PCF8575TS/S410/1,1 vs PCA9555DB,118
-
PCF8575TS/S410/1,1 vs PCA9555DBG4
-
PCF8575TS/S410/1,1 vs PCA9555DB
-
PCF8575TS/S410/1,1 vs PCA9555DBRG4
-
PCF8575TS/S410/1,1 vs PCA9555DB,112
-
PCF8575TS/S410/1,1 vs PCF8575TS/S410/1:1
-
PCF8575TS/S410/1,1 vs PCA9555DBT
-
PCF8575TS/S410/1,1 vs PCF8575TS/F1,112