PCF8576CT/F1,118
vs
PCF8576CTD
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
VSOP
|
SSOP
|
Package Description |
SSOP, SOP56,.6,30
|
SSOP,
|
Pin Count |
56
|
56
|
Manufacturer Package Code |
SOT190-1
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Data Input Mode |
SERIAL
|
SERIAL
|
Display Mode |
SEGMENT
|
DOT MATRIX
|
Interface IC Type |
LIQUID CRYSTAL DISPLAY DRIVER
|
LIQUID CRYSTAL DISPLAY DRIVER
|
JESD-30 Code |
R-PDSO-G56
|
R-PDSO-G56
|
Length |
21.5 mm
|
21.5 mm
|
Moisture Sensitivity Level |
1
|
|
Multiplexed Display Capability |
NO
|
YES
|
Number of Functions |
1
|
1
|
Number of Segments |
40
|
40
|
Number of Terminals |
56
|
56
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SSOP
|
Package Equivalence Code |
SOP56,.6,30
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.3 mm
|
3.3 mm
|
Supply Current-Max |
0.12 mA
|
0.12 mA
|
Supply Voltage-Max |
5.5 V
|
6 V
|
Supply Voltage-Min |
1.8 V
|
2 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Supply Voltage1-Max |
6.5 V
|
4 V
|
Supply Voltage1-Min |
2.5 V
|
-4 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.75 mm
|
0.75 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
11.05 mm
|
11.05 mm
|
fmax-Min |
0.315 MHz
|
0.315 MHz
|
Base Number Matches |
1
|
1
|
Input Characteristics |
|
STANDARD
|
Output Characteristics |
|
TOTEM-POLE
|
|
|
|
Compare PCF8576CT/F1,118 with alternatives
-
PCF8576CT/F1,118 vs PCF8576CT/F1,112
-
PCF8576CT/F1,118 vs PCF8576CT/1,112
-
PCF8576CT/F1,118 vs 935278818112
-
PCF8576CT/F1,118 vs PCF8576CT
-
PCF8576CT/F1,118 vs PCF8576CT/S480/1,1
-
PCF8576CT/F1,118 vs PCF8576CT/1
-
PCF8576CT/F1,118 vs PCF8576CT/S420/1,1
-
PCF8576CT/F1,118 vs PCF8576CTD-T
-
PCF8576CT/F1,118 vs PCA8576CT/Q900/1Y
Compare PCF8576CTD with alternatives