PCK2002PDP
vs
NB2304AC5HDR2G
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
PHILIPS SEMICONDUCTORS
|
ON SEMICONDUCTOR
|
Package Description |
TSSOP, TSSOP8,.19
|
SOP,
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
Max I(ol) |
0.024 A
|
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
SOP
|
Package Equivalence Code |
TSSOP8,.19
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Prop. Delay@Nom-Sup |
3.4 ns
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.635 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
SOIC
|
Pin Count |
|
8
|
Family |
|
2304
|
Input Conditioning |
|
STANDARD
|
JESD-609 Code |
|
e3
|
Length |
|
4.9 mm
|
Logic IC Type |
|
PLL BASED CLOCK DRIVER
|
Number of Functions |
|
1
|
Number of Inverted Outputs |
|
|
Number of True Outputs |
|
4
|
Same Edge Skew-Max (tskwd) |
|
0.2 ns
|
Seated Height-Max |
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
|
3.6 V
|
Supply Voltage-Min (Vsup) |
|
3 V
|
Technology |
|
CMOS
|
Terminal Finish |
|
MATTE TIN
|
Width |
|
3.9 mm
|
fmax-Min |
|
133.3 MHz
|
|
|
|
Compare NB2304AC5HDR2G with alternatives