PCK2002PLPW,118
vs
PCK2002PLPW
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
PHILIPS SEMICONDUCTORS
|
Part Package Code |
TSSOP
|
|
Package Description |
4.40 MM, PLASTIC, MO-153, SOT-530-1, TSSOP-8
|
|
Pin Count |
8
|
|
Manufacturer Package Code |
SOT530-1
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Input Conditioning |
STANDARD
|
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e4
|
e3
|
Length |
4.4 mm
|
|
Logic IC Type |
CLOCK DRIVER
|
|
Max I(ol) |
0.024 A
|
0.024 A
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
|
Number of Inverted Outputs |
|
|
Number of Terminals |
8
|
8
|
Number of True Outputs |
4
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Equivalence Code |
TSSOP8,.25
|
TSSOP8,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Prop. Delay@Nom-Sup |
3.4 ns
|
3.4 ns
|
Propagation Delay (tpd) |
3.4 ns
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Same Edge Skew-Max (tskwd) |
0.2 ns
|
|
Seated Height-Max |
1.1 mm
|
|
Supply Voltage-Max (Vsup) |
3.6 V
|
|
Supply Voltage-Min (Vsup) |
3 V
|
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.635 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
3 mm
|
|
fmax-Min |
533 MHz
|
|
Base Number Matches |
1
|
2
|
|
|
|
Compare PCK2002PLPW,118 with alternatives
-
PCK2002PLPW,118 vs 935269971118
-
PCK2002PLPW,118 vs PCK2002PDP,118
-
PCK2002PLPW,118 vs PCK2002PLPWDH-T
-
PCK2002PLPW,118 vs PCK2002PDP
-
PCK2002PLPW,118 vs CY2304SXC-1
-
PCK2002PLPW,118 vs 2304NZGI-1LF
-
PCK2002PLPW,118 vs ICS2304NZGI-1
-
PCK2002PLPW,118 vs NB2304AC1HDR2
-
PCK2002PLPW,118 vs MK2304S-2LFT