PCU9955TW,118
vs
TLC6948RGER
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
TSSOP2
|
|
Package Description |
TSSOP, TSSOP28,.25
|
HVQCCN,
|
Pin Count |
28
|
|
Manufacturer Package Code |
SOT1172-2
|
|
Reach Compliance Code |
unknown
|
compliant
|
JESD-30 Code |
R-PDSO-G28
|
S-PQCC-N24
|
Number of Terminals |
28
|
24
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
HVQCCN
|
Package Equivalence Code |
TSSOP28,.25
|
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.635 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
QUAD
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Date Of Intro |
|
2019-02-17
|
Samacsys Manufacturer |
|
Texas Instruments
|
Data Input Mode |
|
SERIAL
|
Interface IC Type |
|
LED DISPLAY DRIVER
|
JESD-609 Code |
|
e4
|
Length |
|
4 mm
|
Moisture Sensitivity Level |
|
1
|
Multiplexed Display Capability |
|
YES
|
Number of Functions |
|
1
|
Number of Segments |
|
16
|
Peak Reflow Temperature (Cel) |
|
260
|
Seated Height-Max |
|
1 mm
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
3 V
|
Supply Voltage-Nom |
|
3.5 V
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
4 mm
|
fmax-Min |
|
33 MHz
|
|
|
|
Compare PCU9955TW,118 with alternatives
-
PCU9955TW,118 vs PCU9955ATW
-
PCU9955TW,118 vs PCA9955ATWJ
-
PCU9955TW,118 vs TLC6946RGER
-
PCU9955TW,118 vs PCA9955TW/Q900,118
-
PCU9955TW,118 vs PCA9952TW/Q900,118
-
PCU9955TW,118 vs PCA9955BTW/Q900J
-
PCU9955TW,118 vs TLC59283RGE
-
PCU9955TW,118 vs PCA9955TW,118
-
PCU9955TW,118 vs PCA9955ATW/Q900
Compare TLC6948RGER with alternatives