PD-9524-10GC/AC-EK
vs
PD-9524-10GC/AC
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
MODULE
|
MODULE
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
18 Weeks
|
18 Weeks
|
Analog IC - Other Type |
AC-DC REGULATED POWER SUPPLY MODULE
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
IEC, EN, UL
|
IEC, EN, UL
|
Input Voltage-Max |
240 V
|
240 V
|
Input Voltage-Min |
100 V
|
100 V
|
JESD-30 Code |
R-XXMA-X
|
R-XXMA-X
|
Number of Functions |
1
|
1
|
Number of Outputs |
24
|
24
|
Operating Temperature-Max |
40 °C
|
40 °C
|
Operating Temperature-Min |
|
|
Output Voltage-Nom |
54 V
|
54 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
XMA
|
XMA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
UNSPECIFIED
|
UNSPECIFIED
|
Total Power Output-Max |
950 W
|
950 W
|
Trim/Adjustable Output |
NO
|
NO
|
Base Number Matches |
1
|
5
|
Rohs Code |
|
Yes
|
|
|
|
Compare PD-9524-10GC/AC-EK with alternatives
Compare PD-9524-10GC/AC with alternatives