PD301-048-05-V-C-200 vs H48SL05040NRFA feature comparison

PD301-048-05-V-C-200 Natel Engineering Company

Buy Now Datasheet

H48SL05040NRFA Delta Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer POWERCUBE DELTA ELECTRONICS INC
Package Description , ROHS COMPLIANT, HALF BRICK PACKAGE-9
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 76 V 75 V
Input Voltage-Min 36 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDMA-P11 R-XDMA-P9
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 11 9
Operating Temperature-Max 100 °C
Operating Temperature-Min -20 °C
Output Voltage-Max 5.5 V 5.5 V
Output Voltage-Min 3.25 V 4 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 200 W 200 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1
Part Package Code MODULE
Pin Count 9
JESD-609 Code e3
Length 61 mm
Seated Height-Max 13.2 mm
Terminal Finish TIN
Width 57.9 mm

Compare PD301-048-05-V-C-200 with alternatives

Compare H48SL05040NRFA with alternatives