PD301-048-05-V-C-200 vs IHA48040A050V-000 feature comparison

PD301-048-05-V-C-200 Natel Engineering Company

Buy Now Datasheet

IHA48040A050V-000 TDK Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer POWERCUBE TDK CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 76 V 75 V
Input Voltage-Min 36 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDMA-P11 R-XDMA-P9
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 11 9
Operating Temperature-Max 100 °C
Operating Temperature-Min -20 °C
Output Voltage-Max 5.5 V 5.5 V
Output Voltage-Min 3.25 V 2.7 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 200 W 200 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare PD301-048-05-V-C-200 with alternatives

Compare IHA48040A050V-000 with alternatives