PD301-048-05-V-C-200 vs VI-LCN0-MU-CC feature comparison

PD301-048-05-V-C-200 Natel Engineering Company

Buy Now Datasheet

VI-LCN0-MU-CC Vicor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer POWERCUBE VICOR CORP
Package Description , PACKAGE-10
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 76 V 76 V
Input Voltage-Min 36 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDMA-P11 R-XXMA-X10
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 11 10
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -20 °C -55 °C
Output Voltage-Max 5.5 V 5.5 V
Output Voltage-Min 3.25 V 2.5 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER OTHER
Terminal Form PIN/PEG UNSPECIFIED
Terminal Position DUAL UNSPECIFIED
Total Power Output-Max 200 W 200 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1
Date Of Intro 2017-11-21
Approvals CE, TUV, UL, VDE, CSA, IEC
Line Regulation-Max 0.2%
Load Regulation-Max 0.5%
Peak Reflow Temperature (Cel) NOT SPECIFIED
Protections OUTPUT OVER VOLTAGE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare PD301-048-05-V-C-200 with alternatives

Compare VI-LCN0-MU-CC with alternatives